Part Details for M55302/64-B66X by AirBorn Inc
Overview of M55302/64-B66X by AirBorn Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55302/64-B66X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-M55302/64-B66X-4134-ND
|
DigiKey | INTERCONNECT INTERFACE Min Qty: 1 Lead time: 6 Weeks Container: Retail Package MARKETPLACE PRODUCT |
134 In Stock |
|
$60.9636 / $146.3300 | Buy Now |
DISTI #
4134-M55302/64-B66X-ND
|
DigiKey | INTERCONNECT INTERFACE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$152.1700 | Buy Now |
DISTI #
479-M55302/64-B66X
|
Mouser Electronics | Rectangular MIL Spec Connectors | 0 |
|
$102.1300 / $112.7000 | Order Now |
DISTI #
ABNM55302/64-B66X
|
Interstate Connecting Components | Straight Receptacle without Mounting Ears | 0 |
|
$54.7656 / $110.2540 | Buy Now |
|
Powell Electronics | MIL-DTL-55302 Series Connector Min Qty: 1 | 134 |
|
$33.5300 / $80.4800 | Buy Now |
Part Details for M55302/64-B66X
M55302/64-B66X CAD Models
M55302/64-B66X Part Data Attributes
|
M55302/64-B66X
AirBorn Inc
Buy Now
|
Compare Parts:
M55302/64-B66X
AirBorn Inc
Board Connector, 66 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-55302 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL (150) | |
Contact Finish Termination | GOLD OVER NICKEL (150) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 66 |
Alternate Parts for M55302/64-B66X
This table gives cross-reference parts and alternative options found for M55302/64-B66X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55302/64-B66X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55302/58-F66X | Board Connector, 66 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Incon Inc | M55302/64-B66X vs M55302/58-F66X |
M55302/58LC66F | Board Connector, 66 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Incon Inc | M55302/64-B66X vs M55302/58LC66F |
68429-833 | Board Connector, 66 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | M55302/64-B66X vs 68429-833 |
68622-233LF | Board Connector, 66 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | M55302/64-B66X vs 68622-233LF |
M55302/64LE66Y | Board Connector, 66 Contact(s), 2 Row(s), Female, Receptacle | IEH Corp | M55302/64-B66X vs M55302/64LE66Y |
HCSD-33-01-N | Board Connector, 66 Contact(s), 2 Row(s), Female, IDC Terminal | Samtec Inc | M55302/64-B66X vs HCSD-33-01-N |
67119-533 | Board Connector, 66 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | M55302/64-B66X vs 67119-533 |
3-215457-3 | 66 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | M55302/64-B66X vs 3-215457-3 |
71973-6433 | Board Connector, 66 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | M55302/64-B66X vs 71973-6433 |
67848-533LF | Board Connector, 66 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol FCi | M55302/64-B66X vs 67848-533LF |