There are no models available for this part yet.
Overview of M55302/63D40X by AirBorn Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for M55302/63D40X by AirBorn Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Powell Electronics | MIL-DTL-55302 Series Connector Min Qty: 1 | 59 |
|
$23.8800 / $57.3200 | Buy Now |
CAD Models for M55302/63D40X by AirBorn Inc
Part Data Attributes for M55302/63D40X by AirBorn Inc
M55302/63D40X
AirBorn Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AIRBORN INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDARD: MIL-DTL-55302
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL (150)
|
Contact Finish Termination
|
GOLD OVER NICKEL (150)
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
3 A
|
Total Number of Contacts
|
40
|
Want to compare parts?
-
M55302/63D40XAirBorn IncBoard Connector, 40 Contact(s), 2 Row(s), Male, PlugVS
-
Alternate Parts for M55302/63D40X
This table gives cross-reference parts and alternative options found for M55302/63D40X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55302/63D40X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55302/63E40L | Board Connector, 40 Contact(s), 2 Row(s), Male, Plug | AirBorn Inc | M55302/63D40X vs M55302/63E40L |
M55302/63E40F | Board Connector, 40 Contact(s), 2 Row(s), Male, Plug | IEH Corp | M55302/63D40X vs M55302/63E40F |
M55302/56F40 | Board Connector, 40 Contact(s), 2 Row(s), Male, Receptacle | IEH Corp | M55302/63D40X vs M55302/56F40 |
15-47-0040 | Board Connector, 40 Contact(s), 2 Row(s), Male | Molex | M55302/63D40X vs 15-47-0040 |
M55302/63E40X | Board Connector, 40 Contact(s), 2 Row(s), Male, Plug | Incon Inc | M55302/63D40X vs M55302/63E40X |
M55302/63E40F | Board Connector, 40 Contact(s), 2 Row(s), Male, Plug | Incon Inc | M55302/63D40X vs M55302/63E40F |
M55302/56F40 | Board Connector, 40 Contact(s), 2 Row(s), Male, Receptacle | Incon Inc | M55302/63D40X vs M55302/56F40 |
M55302/63D40F | Board Connector, 40 Contact(s), 2 Row(s), Male, Plug | Incon Inc | M55302/63D40X vs M55302/63D40F |
M55302/63D40Y | Board Connector, 40 Contact(s), 2 Row(s), Male, Plug | IEH Corp | M55302/63D40X vs M55302/63D40Y |