Part Details for M55302/63A14H by AirBorn Inc
Overview of M55302/63A14H by AirBorn Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for M55302/63A14H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-M55302/63A14H-ND
|
DigiKey | 2 ROW - STRAIGHT CABLE AND PLATE Min Qty: 1 Lead time: 14 Weeks Container: Bag MARKETPLACE PRODUCT |
15 In Stock |
|
$21.8700 | Buy Now |
DISTI #
4134-M55302/63A14H-ND
|
DigiKey | INTERCONNECT INTERFACE Min Qty: 26 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.7935 | Buy Now |
DISTI #
479-M55302/63A14H
|
Mouser Electronics | Rectangular MIL Spec Connectors CONNECTOR, W SERIES RoHS: Compliant | 30 |
|
$23.3200 / $31.4900 | Buy Now |
DISTI #
ABNM55302/63A14H
|
Heilind Electronics | STRAIGHT PLUG WITHOUT MOUNTING EARS | Americas - 7 in Stock |
|
$17.8573 / $40.9716 | Buy Now |
DISTI #
M55302/63-A14H
|
TTI | Rectangular MIL Spec Connectors CONNECTOR, W SERIES RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1399 In Stock |
|
$14.5500 / $31.0400 | Buy Now |
DISTI #
ABNM55302/63A14H
|
Interstate Connecting Components | STRAIGHT PLUG WITHOUT MOUNTING EARS | 23 |
|
$17.8573 / $40.9716 | Buy Now |
|
Powell Electronics | MIL-DTL-55302 Series Connector Min Qty: 1 | 97 |
|
$14.5500 / $34.9200 | Buy Now |
Part Details for M55302/63A14H
M55302/63A14H CAD Models
M55302/63A14H Part Data Attributes
|
M55302/63A14H
AirBorn Inc
Buy Now
|
Compare Parts:
M55302/63A14H
AirBorn Inc
Board Connector, 14 Contact(s), 2 Row(s), Male, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | AirBorn | |
Additional Feature | STANDARD: MIL-DTL-55302, PANEL MOUNTABLE | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD (AU) - WITH NICKEL (NI) BARRIER | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |