Part Details for M55302/62LA24H by AirBorn Inc
Overview of M55302/62LA24H by AirBorn Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for M55302/62LA24H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-M55302/62LA24H-4134-ND
|
DigiKey | INTERCONNECT INTERFACE Min Qty: 1 Lead time: 6 Weeks Container: Retail Package MARKETPLACE PRODUCT |
14 In Stock |
|
$32.5818 / $78.1800 | Buy Now |
DISTI #
4134-M55302/62LA24H-ND
|
DigiKey | INTERCONNECT INTERFACE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$87.6394 | Buy Now |
DISTI #
479-M55302/62LA24H
|
Mouser Electronics | Rectangular MIL Spec Connectors CONNECTOR, W SERIES RoHS: Compliant | 0 |
|
$35.7600 / $43.6800 | Order Now |
DISTI #
M55302/62LA24H
|
TTI | Rectangular MIL Spec Connectors CONNECTOR, W SERIES Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 15 In Stock |
|
$27.2100 / $57.3600 | Buy Now |
DISTI #
ABNM55302/62LA24H
|
Interstate Connecting Components | RECTANGULAR CONNECTOR | 0 |
|
$33.0699 / $67.3357 | Buy Now |
|
Powell Electronics | MIL-DTL-55302 Series Connector Min Qty: 1 | 4 |
|
$18.6300 / $44.7200 | Buy Now |
Part Details for M55302/62LA24H
M55302/62LA24H CAD Models
M55302/62LA24H Part Data Attributes
|
M55302/62LA24H
AirBorn Inc
Buy Now
|
Compare Parts:
M55302/62LA24H
AirBorn Inc
Board Connector, 24 Contact(s), 2 Row(s), Female, Solder Terminal, Receptacle,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-55302 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |