Part Details for M55302/61B36 by AirBorn Inc
Overview of M55302/61B36 by AirBorn Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55302/61B36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-M55302/61B36-ND
|
DigiKey | Military Rectangular PCB Connect Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$30.1818 / $72.4400 | Buy Now |
DISTI #
4134-M55302/61B36-ND
|
DigiKey | INTERCONNECT INTERFACE Min Qty: 22 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.0654 | Buy Now |
DISTI #
M55302/61-B36
|
TTI | Rectangular MIL Spec Connectors CONNECTOR, W SERIES Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 8 In Stock |
|
$43.6600 / $48.6500 | Buy Now |
DISTI #
ABNM55302/61B36
|
Interstate Connecting Components | RIGHT ANGLE PLUG WITH MOUNTING EARS AND HDWR | 0 |
|
$27.6972 / $56.3791 | Buy Now |
|
Powell Electronics | Military Rectangular PCB Connector Min Qty: 1 | 55 |
|
$16.6000 / $39.8400 | Buy Now |
Part Details for M55302/61B36
M55302/61B36 CAD Models
M55302/61B36 Part Data Attributes
|
M55302/61B36
AirBorn Inc
Buy Now
|
Compare Parts:
M55302/61B36
AirBorn Inc
Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-55302 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 |
Alternate Parts for M55302/61B36
This table gives cross-reference parts and alternative options found for M55302/61B36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55302/61B36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55302/61B36 | Board Connector, 36 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, | Winchester Interconnect | M55302/61B36 vs M55302/61B36 |