Part Details for M55302/61B20 by AirBorn Inc
Overview of M55302/61B20 by AirBorn Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G861B20111T1EU | Amphenol Communications Solutions | Board mount - Header Plug - Protect Header 2.0mm Pitch Vertical Dip,2x10Pin,NY66,TAIL=3.2mm |
Price & Stock for M55302/61B20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-M55302/61B20-ND
|
DigiKey | Military Rectangular PCB Connect Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
124 In Stock |
|
$21.9091 / $52.5800 | Buy Now |
DISTI #
479-M55302/61B20
|
Mouser Electronics | Rectangular MIL Spec Connectors CONNECTOR, W SERIES RoHS: Compliant | 2 |
|
$35.8900 / $45.8000 | Buy Now |
DISTI #
ABNM55302/61B20
|
Heilind Electronics | RIGHT ANGLE PLUG WITH MOUNTING EARS AND HDWR | Americas - 6 in Stock |
|
$19.2622 / $38.7548 | Buy Now |
DISTI #
M55302/61-B20
|
TTI | Rectangular MIL Spec Connectors CONNECTOR, W SERIES Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 81 In Stock |
|
$17.8300 / $20.7500 | Buy Now |
DISTI #
ABNM55302/61B20
|
Interstate Connecting Components | RIGHT ANGLE PLUG WITH MOUNTING EARS AND HDWR | 18 |
|
$19.2622 / $38.7548 | Buy Now |
|
Powell Electronics | Military Rectangular PCB Connector Min Qty: 1 | 124 |
|
$12.0500 / $28.9200 | Buy Now |
Part Details for M55302/61B20
M55302/61B20 CAD Models
M55302/61B20 Part Data Attributes
|
M55302/61B20
AirBorn Inc
Buy Now
|
Compare Parts:
M55302/61B20
AirBorn Inc
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | AirBorn | |
Additional Feature | STANDARD: MIL-DTL-55302 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL (150) | |
Contact Finish Termination | GOLD OVER NICKEL (150) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |
Alternate Parts for M55302/61B20
This table gives cross-reference parts and alternative options found for M55302/61B20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55302/61B20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55302/61B20 | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, | IEH Corp | M55302/61B20 vs M55302/61B20 |