Part Details for M55302/58LC60F by IEH Corp
Overview of M55302/58LC60F by IEH Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55302/58LC60F
M55302/58LC60F CAD Models
M55302/58LC60F Part Data Attributes
|
M55302/58LC60F
IEH Corp
Buy Now
|
Compare Parts:
M55302/58LC60F
IEH Corp
Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IEH CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-55302 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL (150) | |
Contact Finish Termination | GOLD OVER NICKEL (150) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 |
Alternate Parts for M55302/58LC60F
This table gives cross-reference parts and alternative options found for M55302/58LC60F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55302/58LC60F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1658620-1 | 60 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, RECEPTACLE, LEAD FREE | TE's AMP | M55302/58LC60F vs 1-1658620-1 |
531838-4 | 60 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, WIRE WRAP, RECEPTACLE | TE's AMP | M55302/58LC60F vs 531838-4 |
FDR-55-01-60-01-000 | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Incon Inc | M55302/58LC60F vs FDR-55-01-60-01-000 |
RSM-130-02-L-D-LC | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Samtec Inc | M55302/58LC60F vs RSM-130-02-L-D-LC |
71979-3630 | Board Connector, 60 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | M55302/58LC60F vs 71979-3630 |
61082-063603LF | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | M55302/58LC60F vs 61082-063603LF |
225016203010081 | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Kyocera AVX Components | M55302/58LC60F vs 225016203010081 |
10085176-230LF | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol FCi | M55302/58LC60F vs 10085176-230LF |
0545596011 | Board Connector, 60 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT | Molex | M55302/58LC60F vs 0545596011 |
205061060102856 | Board Connector, 60 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Kyocera AVX Components | M55302/58LC60F vs 205061060102856 |