Part Details for M55302/58LB60F by AirBorn Inc
Results Overview of M55302/58LB60F by AirBorn Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M55302/58LB60F Information
M55302/58LB60F by AirBorn Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for M55302/58LB60F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-M55302/58LB60F-ND
|
DigiKey | 2 ROW - STRAIGHT AND RIGHT ANGLE Min Qty: 1 Lead time: 14 Weeks Container: Bag MARKETPLACE PRODUCT |
25 In Stock |
|
$44.9700 | Buy Now |
Part Details for M55302/58LB60F
M55302/58LB60F CAD Models
M55302/58LB60F Part Data Attributes
|
M55302/58LB60F
AirBorn Inc
Buy Now
|
Compare Parts:
M55302/58LB60F
AirBorn Inc
Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-55302 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 |
Alternate Parts for M55302/58LB60F
This table gives cross-reference parts and alternative options found for M55302/58LB60F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55302/58LB60F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M55302/58LB60F | Defense Logistics Agency | Check for Price | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | M55302/58LB60F vs M55302/58LB60F |
M55302/58-B60X | Defense Logistics Agency | Check for Price | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | M55302/58LB60F vs M55302/58-B60X |
M55302/58LC60H | Defense Logistics Agency | Check for Price | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | M55302/58LB60F vs M55302/58LC60H |
M55302/58LF60S | AirBorn Inc | Check for Price | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | M55302/58LB60F vs M55302/58LF60S |
M55302/58LC60Y | Incon Inc | Check for Price | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | M55302/58LB60F vs M55302/58LC60Y |
M55302/58LC60H | Incon Inc | Check for Price | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | M55302/58LB60F vs M55302/58LC60H |
M55302/58LF60F | Defense Logistics Agency | Check for Price | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | M55302/58LB60F vs M55302/58LF60F |
M55302/58LF60H | IEH Corp | Check for Price | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | M55302/58LB60F vs M55302/58LF60H |
M55302/64-B60X | IEH Corp | Check for Price | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | M55302/58LB60F vs M55302/64-B60X |
55-123-060A-MIL | Cristek Interconnects Inc | Check for Price | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | M55302/58LB60F vs 55-123-060A-MIL |