Part Details for M55302/58-C66X by Incon Inc
Overview of M55302/58-C66X by Incon Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66AK2G12ABYT100 | Texas Instruments | High performance multicore DSP+Arm - 1x Arm A15 cores, 1x C66x DSP core 625-FCCSP -40 to 125 | |
AM2732ADRFGAZCER | Texas Instruments | Dual-core Arm® Cortex-R5F based MCU with C66x DSP, ethernet and security up to 400 MHz 285-NFBGA -40 to 105 | |
DRA785BSGABFQ1 | Texas Instruments | SoC processor w/ 2x 1000 MHz C66x DSP and 2 dual Arm Cortex-M4 for audio amplifier 367-FCBGA -40 to 125 |
Price & Stock for M55302/58-C66X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55302/58-C66X
|
TTI | Rectangular MIL Spec Connectors Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 65 In Stock |
|
$22.8100 | Buy Now |
Part Details for M55302/58-C66X
M55302/58-C66X CAD Models
M55302/58-C66X Part Data Attributes
|
M55302/58-C66X
Incon Inc
Buy Now
|
Compare Parts:
M55302/58-C66X
Incon Inc
Board Connector, 66 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INCON INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-55302 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL (150) | |
Contact Finish Termination | GOLD OVER NICKEL (150) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 66 |