-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-M55302/58-B20F-4134-ND
|
DigiKey | INTERCONNECT INTERFACE Min Qty: 1 Lead time: 6 Weeks Container: Retail Package MARKETPLACE PRODUCT |
129 In Stock |
|
$26.1818 / $62.8400 | Buy Now |
DISTI #
4134-M55302/58-B20F-ND
|
DigiKey | INTERCONNECT INTERFACE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.8428 | Buy Now |
DISTI #
479-M55302/58-B20F
|
Mouser Electronics | Rectangular MIL Spec Connectors CONNECTOR, W SERIES RoHS: Compliant | 1 |
|
$40.6600 / $50.4500 | Buy Now |
DISTI #
ABNM55302/58-B20F
|
Heilind Electronics | STRAIGHT RECPT SZ 20 SKT | Americas - 20 in Stock |
|
$16.3914 / $18.7671 | Buy Now |
DISTI #
M55302/58-B20F
|
TTI | Rectangular MIL Spec Connectors CONNECTOR, W SERIES Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 49 In Stock |
|
$26.2000 / $33.8200 | Buy Now |
DISTI #
ABNM55302/58-B20F
|
Interstate Connecting Components | STRAIGHT RECPT SZ 20 SKT | 60 |
|
$16.3914 / $18.7671 | Buy Now |
|
Powell Electronics | Military Rectangular PCB Connector Min Qty: 1 | 103 |
|
$14.4000 / $34.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M55302/58-B20F
AirBorn Inc
Buy Now
|
Compare Parts:
M55302/58-B20F
AirBorn Inc
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | AirBorn | |
Additional Feature | STANDARD: MIL-DTL-55302 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |