Part Details for M55302/58-A66X by AirBorn Inc
Results Overview of M55302/58-A66X by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M55302/58-A66X Information
M55302/58-A66X by AirBorn Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for M55302/58-A66X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-M55302/58-A66X-4134-ND
|
DigiKey | INTERCONNECT INTERFACE Min Qty: 1 Lead time: 6 Weeks Container: Retail Package MARKETPLACE PRODUCT |
37 In Stock |
|
$64.2364 / $154.1800 | Buy Now |
DISTI #
4134-M55302/58-A66X-ND
|
DigiKey | INTERCONNECT INTERFACE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$150.0878 | Buy Now |
DISTI #
479-M55302/58-A66X
|
Mouser Electronics | Rectangular MIL Spec Connectors | 0 |
|
$117.3300 / $126.2400 | Order Now |
Part Details for M55302/58-A66X
M55302/58-A66X CAD Models
M55302/58-A66X Part Data Attributes
|
M55302/58-A66X
AirBorn Inc
Buy Now
|
Compare Parts:
M55302/58-A66X
AirBorn Inc
Board Connector, 66 Contact(s), 2 Row(s), Female, Solder Terminal, Receptacle
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-55302, PANEL MOUNTABLE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL (150) | |
Contact Finish Termination | GOLD OVER NICKEL (150) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 66 |
Alternate Parts for M55302/58-A66X
This table gives cross-reference parts and alternative options found for M55302/58-A66X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55302/58-A66X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
53-123-066A-MIL | Cristek Interconnects Inc | Check for Price | Board Connector, 66 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | M55302/58-A66X vs 53-123-066A-MIL |
3-530902-3 | TE's AMP | Check for Price | 66 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | M55302/58-A66X vs 3-530902-3 |
3-147735-2 | TE Connectivity | Check for Price | CONNECTOR, 66 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE | M55302/58-A66X vs 3-147735-2 |
95646-033 | Amphenol FCi | Check for Price | Board Connector, 66 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | M55302/58-A66X vs 95646-033 |
8-147100-1 | TE Connectivity | Check for Price | 66 MODIV VRT DR DE .300 WIDE | M55302/58-A66X vs 8-147100-1 |
71973-9633 | Molex | Check for Price | Board Connector, 66 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | M55302/58-A66X vs 71973-9633 |
PSSHSM-533-D-06-G-AP-TB-0-LF | Major League Electronics | Check for Price | Board Connector, 66 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | M55302/58-A66X vs PSSHSM-533-D-06-G-AP-TB-0-LF |
M55302/58-E66S | Incon Inc | Check for Price | Board Connector, 66 Contact(s), 2 Row(s), Female, Receptacle | M55302/58-A66X vs M55302/58-E66S |
68411-033LF | Amphenol Communications Solutions | Check for Price | Board Connector, 66 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | M55302/58-A66X vs 68411-033LF |
53-123-066C-MIL | Cristek Interconnects Inc | Check for Price | Board Connector, 66 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | M55302/58-A66X vs 53-123-066C-MIL |