Part Details for M55302/58-A60Y by AirBorn Inc
Overview of M55302/58-A60Y by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55302/58-A60Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-M55302/58-A60Y-ND
|
DigiKey | MIL-DTL-55302 Series Connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
33 In Stock |
|
$59.5455 / $142.9100 | Buy Now |
|
Powell Electronics | MIL-DTL-55302 Series Connector Min Qty: 1 | 33 |
|
$32.7500 / $78.6000 | Buy Now |
Part Details for M55302/58-A60Y
M55302/58-A60Y CAD Models
M55302/58-A60Y Part Data Attributes
|
M55302/58-A60Y
AirBorn Inc
Buy Now
|
Compare Parts:
M55302/58-A60Y
AirBorn Inc
Board Connector, 60 Contact(s), 2 Row(s), Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-55302, PANEL MOUNTABLE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL (150) | |
Contact Finish Termination | GOLD OVER NICKEL (150) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 |