Part Details for M55302/58-A40F by AirBorn Inc
Results Overview of M55302/58-A40F by AirBorn Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M55302/58-A40F Information
M55302/58-A40F by AirBorn Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for M55302/58-A40F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-M55302/58-A40F-4134-ND
|
DigiKey | INTERCONNECT INTERFACE Min Qty: 1 Lead time: 6 Weeks Container: Retail Package MARKETPLACE PRODUCT |
141 In Stock |
|
$42.0909 / $101.0200 | Buy Now |
DISTI #
4134-M55302/58-A40F-ND
|
DigiKey | INTERCONNECT INTERFACE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.0142 | Buy Now |
DISTI #
479-M55302/58-A40F
|
Mouser Electronics | Rectangular MIL Spec Connectors W-Series 0.100 RoHS: Compliant | 0 |
|
$44.2400 / $54.9500 | Order Now |
DISTI #
ABNM55302/58-A40F
|
Heilind Electronics | Rectangular Connector | Americas - 9 in Stock |
|
$41.6005 / $84.6939 | Buy Now |
DISTI #
ABNM55302/58-A40F
|
Interstate Connecting Components | Rectangular Connector | 27 |
|
$41.6005 / $84.6939 | Buy Now |
|
Powell Electronics | MIL-DTL-55302 Series Connector Min Qty: 1 | 119 |
|
$24.0800 / $57.8000 | Buy Now |
Part Details for M55302/58-A40F
M55302/58-A40F CAD Models
M55302/58-A40F Part Data Attributes
|
M55302/58-A40F
AirBorn Inc
Buy Now
|
Compare Parts:
M55302/58-A40F
AirBorn Inc
Board Connector, 40 Contact(s), 2 Row(s), Female, Solder Terminal, Receptacle,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-55302, PANEL MOUNTABLE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL (150) | |
Contact Finish Termination | GOLD OVER NICKEL (150) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 |