There are no models available for this part yet.
Overview of M55302/58-A10Y/12 by AirBorn Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2147AVFA10Y | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion) | |
71V256SA10YG8 | Renesas Electronics Corporation | 3.3V, 32K X 8 Asynchronous Static RAM | |
71V016SA10YG | Renesas Electronics Corporation | 3.3V 64K x 16 Bit Asynchronous Static RAM |
Price & Stock for M55302/58-A10Y/12 by AirBorn Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-M55302/58-A10Y/12-ND
|
DigiKey | Military Rectangular PCB Connect Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
110 In Stock |
|
$19.5455 / $46.9100 | Buy Now | |
Powell Electronics | Military Rectangular PCB Connector Min Qty: 1 | 110 |
|
$10.7500 / $25.8000 | Buy Now |