Part Details for M55302/56B36 by AirBorn Inc
Overview of M55302/56B36 by AirBorn Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55302/56B36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4134-M55302/56B36-ND
|
DigiKey | INTERCONNECT INTERFACE Min Qty: 19 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$84.1042 | Buy Now |
DISTI #
479-M55302/56B36
|
Mouser Electronics | Rectangular MIL Spec Connectors CONNECTOR, W SERIES RoHS: Compliant | 0 |
|
$53.4100 / $66.2800 | Order Now |
DISTI #
M55302/56-B36
|
TTI | Rectangular MIL Spec Connectors CONNECTOR, W SERIES Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$25.5600 / $50.9800 | Buy Now |
DISTI #
ABNM55302/56B36
|
Interstate Connecting Components | Rectangular Connector | 0 |
|
$31.8122 / $64.7531 | Buy Now |
Part Details for M55302/56B36
M55302/56B36 CAD Models
M55302/56B36 Part Data Attributes
|
M55302/56B36
AirBorn Inc
Buy Now
|
Compare Parts:
M55302/56B36
AirBorn Inc
Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-55302 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL (150) | |
Contact Finish Termination | GOLD OVER NICKEL (150) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 |
Alternate Parts for M55302/56B36
This table gives cross-reference parts and alternative options found for M55302/56B36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55302/56B36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SL2231636G | Fischer Elektronik GmbH & Co KG | Check for Price | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | M55302/56B36 vs SL2231636G |
308-136-100 | I/O Interconnect | Check for Price | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | M55302/56B36 vs 308-136-100 |
HC19200-KB8 | Foxconn | Check for Price | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | M55302/56B36 vs HC19200-KB8 |
M55302/56C36 | Defense Logistics Agency | Check for Price | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Receptacle, | M55302/56B36 vs M55302/56C36 |
1441903610 | W+P Products GmbH | Check for Price | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | M55302/56B36 vs 1441903610 |
HC19197-KU1 | Foxconn | Check for Price | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | M55302/56B36 vs HC19197-KU1 |
HC19190-KU9 | Foxconn | Check for Price | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | M55302/56B36 vs HC19190-KU9 |
2532-36F-G | Ho Chien Electronics Group Inc | Check for Price | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | M55302/56B36 vs 2532-36F-G |
HC19197-KE8 | Foxconn | Check for Price | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | M55302/56B36 vs HC19197-KE8 |
HC19190-KT8 | Foxconn | Check for Price | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | M55302/56B36 vs HC19190-KT8 |