Part Details for M55302/170C50X1 by Amphenol Corporation
Overview of M55302/170C50X1 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55302/170C50X1
M55302/170C50X1 CAD Models
M55302/170C50X1 Part Data Attributes
|
M55302/170C50X1
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M55302/170C50X1
Amphenol Corporation
Board Connector, 200 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-55302, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 200 | |
UL Flammability Code | 94V-0 |
Alternate Parts for M55302/170C50X1
This table gives cross-reference parts and alternative options found for M55302/170C50X1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55302/170C50X1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
50016-350C | Amphenol FCi | Check for Price | Board Connector, 200 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | M55302/170C50X1 vs 50016-350C |
MOLC-150-02-SM-Q-LC | Samtec Inc | Check for Price | Board Connector, 200 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, | M55302/170C50X1 vs MOLC-150-02-SM-Q-LC |
MOLC-150-02-S-Q-P-TR | Samtec Inc | Check for Price | Board Connector, 200 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, | M55302/170C50X1 vs MOLC-150-02-S-Q-P-TR |
MOLC-150-02-SM-Q-TR | Samtec Inc | Check for Price | Board Connector, 200 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, | M55302/170C50X1 vs MOLC-150-02-SM-Q-TR |
50016-150G | Amphenol Communications Solutions | Check for Price | Board Connector, 200 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | M55302/170C50X1 vs 50016-150G |
MOLC-150-02-SM-Q-LC-P | Samtec Inc | Check for Price | Board Connector, 200 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, | M55302/170C50X1 vs MOLC-150-02-SM-Q-LC-P |
50130-150H | Amphenol FCi | Check for Price | Board Connector, 200 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | M55302/170C50X1 vs 50130-150H |
50759-B050J | Amphenol FCi | Check for Price | Board Connector, 200 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | M55302/170C50X1 vs 50759-B050J |
50009-5050CLF | Amphenol FCi | Check for Price | Board Connector, 200 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | M55302/170C50X1 vs 50009-5050CLF |
50763-D050C | Amphenol FCi | Check for Price | Board Connector, 200 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | M55302/170C50X1 vs 50763-D050C |