Part Details for M55302/166A40Y1 by Amphenol Corporation
Overview of M55302/166A40Y1 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55302/166A40Y1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55302/166A40Y1
|
Avnet Americas | Conn Rectangular SKT 80 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: M55302/166A40Y1) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$238.9888 | Buy Now |
DISTI #
M55302/166A40Y1
|
TTI | Rectangular MIL Spec Connectors BRUSH CONNECTOR Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$382.0000 | Buy Now |
Part Details for M55302/166A40Y1
M55302/166A40Y1 CAD Models
M55302/166A40Y1 Part Data Attributes
|
M55302/166A40Y1
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M55302/166A40Y1
Amphenol Corporation
Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Additional Feature | STANDARD: MIL-C-55302, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |
Alternate Parts for M55302/166A40Y1
This table gives cross-reference parts and alternative options found for M55302/166A40Y1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55302/166A40Y1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87606-640 | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | M55302/166A40Y1 vs 87606-640 |
71991-840B | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | M55302/166A40Y1 vs 71991-840B |
86654-240 | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | M55302/166A40Y1 vs 86654-240 |
71958-440V | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | M55302/166A40Y1 vs 71958-440V |
76327-240 | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | M55302/166A40Y1 vs 76327-240 |
30-136-80-4-T | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Cristek Interconnects Inc | M55302/166A40Y1 vs 30-136-80-4-T |
71958-440R | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | M55302/166A40Y1 vs 71958-440R |
86654-340 | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | M55302/166A40Y1 vs 86654-340 |
55-122-080B-MIL | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Cristek Interconnects Inc | M55302/166A40Y1 vs 55-122-080B-MIL |
89847-440C | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | M55302/166A40Y1 vs 89847-440C |