Part Details for M55302/127-00KY by TE Connectivity
Overview of M55302/127-00KY by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for M55302/127-00KY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC1455
|
Newark | M55302/127-00Ky Rohs Compliant: Yes |Amp Te Connectivity M55302/127-00KY Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9760 / $1.1100 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Keying Plug Box Nylon Natural RoHS: Compliant | 0 |
|
$0.7800 / $3.6300 | Buy Now |
DISTI #
102188-1
|
TTI | Headers & Wire Housings MOD II KEYING PLUG RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 2000 In Stock |
|
$1.0700 / $1.1300 | Buy Now |
|
Master Electronics | Connector Accessories Keying Plug Box Nylon Natural RoHS: Compliant | 0 |
|
$0.7800 / $3.6300 | Buy Now |
Part Details for M55302/127-00KY
M55302/127-00KY CAD Models
M55302/127-00KY Part Data Attributes
|
M55302/127-00KY
TE Connectivity
Buy Now
|
Compare Parts:
M55302/127-00KY
TE Connectivity
Connector Accessory, Keying Item, Polyamide
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Associated Mil-Specs | MIL-C-55032 | |
Connector Support Type | CONNECTOR ACCESSORY | |
MIL Conformance | YES | |
Material | POLYAMIDE | |
Military Connector Accessory Name | KEYING ITEM | |
Wire Gauge | 0 AWG | |
Wire Size-Max |