Part Details for M551B507M060AS by KEMET Corporation
Overview of M551B507M060AS by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M551B507M060AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M551B507M060AS-ND
|
DigiKey | CAP TANT POLY 500UF 60V CHAS MNT Min Qty: 3 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$243.5533 | Buy Now |
DISTI #
80-M551B507M060AS
|
Mouser Electronics | Tantalum Capacitors - Polymer 60volts 500uF 20% RoHS: Not Compliant | 0 |
|
$240.7800 / $242.0100 | Order Now |
DISTI #
70950578
|
RS | Module Polymer Herm Seal 500uF 60V +/-20%, ESR 50m, Sn60 Termination, 125oC | KEMET M551B507M060AS RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$233.2900 / $245.7300 | RFQ |
Part Details for M551B507M060AS
M551B507M060AS CAD Models
M551B507M060AS Part Data Attributes
|
M551B507M060AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M551B507M060AS
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
Capacitor Type | SOLID POLYMER | |
JESD-609 Code | e0 | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for M551B507M060AS
This table gives cross-reference parts and alternative options found for M551B507M060AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M551B507M060AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M551B507M060AH | Tantalum Capacitor, Tantalum (solid Polymer) | KEMET Corporation | M551B507M060AS vs M551B507M060AH |
M551B507M060AA | Tantalum Capacitor, Tantalum (solid Polymer) | KEMET Corporation | M551B507M060AS vs M551B507M060AA |
M551B507M060AT | Tantalum Capacitor, Tantalum (solid Polymer) | KEMET Corporation | M551B507M060AS vs M551B507M060AT |