Part Details for M551B507K025AS by KEMET Corporation
Overview of M551B507K025AS by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M551B507K025AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M551B507K025AS-ND
|
DigiKey | CAP TANT POLY 500UF 25V CHAS MNT Min Qty: 3 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$257.8533 | Buy Now |
DISTI #
80-M551B507K025AS
|
Mouser Electronics | Tantalum Capacitors - Polymer 25volts 500uF 10% RoHS: Not Compliant | 0 |
|
$247.8800 / $249.1400 | Order Now |
DISTI #
70950362
|
RS | Module Polymer Herm Seal 500uF 25V +/-10%, ESR 60m, Sn60 Termination, 125oC | KEMET M551B507K025AS RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$240.1600 / $252.9700 | RFQ |
Part Details for M551B507K025AS
M551B507K025AS CAD Models
M551B507K025AS Part Data Attributes
|
M551B507K025AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M551B507K025AS
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | |
Capacitance | 500 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 60 mΩ | |
Height | 11.1 mm | |
Leakage Current | 0.094 mA | |
Length | 48.4 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 6000 mA | |
Surface Mount | NO | |
Tan Delta | 0.05 | |
Terminal Pitch | 11.5 mm | |
Terminal Shape | LUG | |
Width | 28.2 mm |
Alternate Parts for M551B507K025AS
This table gives cross-reference parts and alternative options found for M551B507K025AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M551B507K025AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M551B507K025TA | CAPACITOR, TANTALUM, SOLID POLYMER, | KEMET Corporation | M551B507K025AS vs M551B507K025TA |
M551B507K025BA | CAPACITOR, TANTALUM, SOLID POLYMER, | KEMET Corporation | M551B507K025AS vs M551B507K025BA |
M551B507K025AT | Tantalum Capacitor, Tantalum (solid Polymer) | KEMET Corporation | M551B507K025AS vs M551B507K025AT |
M551B507K025BH | CAPACITOR, TANTALUM, SOLID POLYMER, | KEMET Corporation | M551B507K025AS vs M551B507K025BH |
M551B507K025TG | CAPACITOR, TANTALUM, SOLID POLYMER, | KEMET Corporation | M551B507K025AS vs M551B507K025TG |
M551B507K025AG | Tantalum Capacitor, Tantalum (solid Polymer) | KEMET Corporation | M551B507K025AS vs M551B507K025AG |
M551B507K025BT | CAPACITOR, TANTALUM, SOLID POLYMER, | KEMET Corporation | M551B507K025AS vs M551B507K025BT |
M551B507K025BG | CAPACITOR, TANTALUM, SOLID POLYMER, | KEMET Corporation | M551B507K025AS vs M551B507K025BG |
M551B507K025TH | CAPACITOR, TANTALUM, SOLID POLYMER, | KEMET Corporation | M551B507K025AS vs M551B507K025TH |
M551B507K025BS | CAPACITOR, TANTALUM, SOLID POLYMER, | KEMET Corporation | M551B507K025AS vs M551B507K025BS |