Part Details for M551B127M100AG by KEMET Corporation
Overview of M551B127M100AG by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for M551B127M100AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M551B127M100AG-ND
|
DigiKey | CAP TANT POLY 120UF 100V CHAS MT Min Qty: 3 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$243.5533 | Buy Now |
DISTI #
80-M551B127M100AG
|
Mouser Electronics | Tantalum Capacitors - Polymer 100volts 120uF 20% RoHS: Compliant | 0 |
|
$240.7800 / $242.0100 | Order Now |
DISTI #
70950603
|
RS | Module Polymer Herm Seal 120uF 100V +/-20%, ESR 60m, Au Termination, 125oC | KEMET M551B127M100AG RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$233.2900 / $245.7300 | RFQ |
Part Details for M551B127M100AG
M551B127M100AG CAD Models
M551B127M100AG Part Data Attributes:
|
M551B127M100AG
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M551B127M100AG
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Terminal Finish | Gold (Au) |