Part Details for M55181/4-01 by Eaton Corporation
Overview of M55181/4-01 by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55181/4-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | PANEL MOUNT RECEPTACLE 4 SOCKET CONTACT Package Multiple: 1 | 0 |
|
RFQ |
Part Details for M55181/4-01
M55181/4-01 CAD Models
M55181/4-01 Part Data Attributes
|
M55181/4-01
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
M55181/4-01
Eaton Corporation
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C 55181 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 4 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | OLIVE DRAB CADMIUM CHROMATE | |
Shell Material | CARBON STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
Alternate Parts for M55181/4-01
This table gives cross-reference parts and alternative options found for M55181/4-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55181/4-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55181/4-01 | MIL Series Connector, 4 Contact(s), Carbon Steel, Female, Solder Terminal, Receptacle, | Defense Logistics Agency | M55181/4-01 vs M55181/4-01 |
M55181/4-01 | MIL Series Connector | Amphenol Corporation | M55181/4-01 vs M55181/4-01 |