Part Details for M55181/3-04 by Defense Logistics Agency
Overview of M55181/3-04 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for M55181/3-04
M55181/3-04 CAD Models
M55181/3-04 Part Data Attributes:
|
M55181/3-04
Defense Logistics Agency
Buy Now
|
Compare Parts:
M55181/3-04
Defense Logistics Agency
MIL Series Connector, Carbon Steel, Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C 55181 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Type | Solder Pot | |
Coupling Type | LOCK SCREW | |
Other Description | Plug, 90 Degree | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | CARBON STEEL | |
Shell Size | 0 | |
Termination Type | SOLDER | |
Unique Insert Number | MW10A |
Alternate Parts for M55181/3-04
This table gives cross-reference parts and alternative options found for M55181/3-04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55181/3-04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MW10M(M)A19 | MIL Series Connector, Carbon Steel, Male, Solder Terminal, Plug, | Defense Logistics Agency | M55181/3-04 vs MW10M(M)A19 |