Part Details for M55116/4-4 by Amphenol Corporation
Overview of M55116/4-4 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55116/4-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
164-229-6S-4
|
Avnet Americas | PHONE CONNECTORS PLUG AUDIO MIL - Bulk (Alt: 164-229-6S-4) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$14.5819 / $25.8121 | Buy Now |
DISTI #
654-AP-146/4-4
|
Mouser Electronics | Phone Connectors M55116/4-4 RoHS: Compliant | 117 |
|
$20.8300 / $26.5200 | Buy Now |
DISTI #
AP-146/4-4
|
TTI | Phone Connectors M55116/4-4 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 240 In Stock |
|
$20.2200 / $26.2500 | Buy Now |
DISTI #
164-229-6S-4
|
Avnet Americas | PHONE CONNECTORS PLUG AUDIO MIL - Bulk (Alt: 164-229-6S-4) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$14.5819 / $25.8121 | Buy Now |
Part Details for M55116/4-4
M55116/4-4 CAD Models
M55116/4-4 Part Data Attributes:
|
M55116/4-4
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M55116/4-4
Amphenol Corporation
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Amphenol | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C |