Part Details for M550B348K008AS by KEMET Corporation
Results Overview of M550B348K008AS by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M550B348K008AS Information
M550B348K008AS by KEMET Corporation is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for M550B348K008AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M550B348K008AS-ND
|
DigiKey | CAP TANT POLY 3400UF 8V CHAS MNT Min Qty: 3 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$266.4067 | Buy Now |
DISTI #
80-M550B348K008AS
|
Mouser Electronics | Tantalum Capacitors - Polymer 8volts 3400uF 10% RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
70950331
|
RS | Module Polymer Herm Seal 3400uF 8V +/-10%, ESR 30m, Sn60 Termination, 105oC | KEMET M550B348K008AS RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$240.1600 / $252.9700 | RFQ |
DISTI #
M550B348K008AS
|
Avnet Abacus | Tantalum Polymer Capacitor 3400 uF 8 V 10 B 30 mohm (Alt: M550B348K008AS) RoHS: Not Compliant Min Qty: 2769 Package Multiple: 2769 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for M550B348K008AS
M550B348K008AS CAD Models
M550B348K008AS Part Data Attributes
|
M550B348K008AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M550B348K008AS
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer)
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | |
Capacitance | 3400 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 30 mΩ | |
Height | 11.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.204 mA | |
Length | 48.4 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 8 V | |
Ripple Current | 875 mA | |
Surface Mount | NO | |
Tan Delta | 0.05 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 11.5 mm | |
Terminal Shape | LUG | |
Width | 28.2 mm |
Alternate Parts for M550B348K008AS
This table gives cross-reference parts and alternative options found for M550B348K008AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M550B348K008AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M550B348K008AG | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer) | M550B348K008AS vs M550B348K008AG |
M550B348K008AT | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer) | M550B348K008AS vs M550B348K008AT |