Part Details for M550B257K100AH by KEMET Corporation
Overview of M550B257K100AH by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M550B257K100AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M550B257K100AH-ND
|
DigiKey | CAP TANT POLY 250UF 100V CHAS MT Min Qty: 8 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$403.4087 | Buy Now |
DISTI #
80-M550B257K100AH
|
Mouser Electronics | Tantalum Capacitors - Polymer 100volts 250uF 10% RoHS: Not Compliant | 0 |
|
$414.9400 | Order Now |
Part Details for M550B257K100AH
M550B257K100AH CAD Models
M550B257K100AH Part Data Attributes
|
M550B257K100AH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M550B257K100AH
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer)
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | |
Capacitance | 250 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 30 mΩ | |
Height | 11.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.188 mA | |
Length | 52.1 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 1275 mA | |
Surface Mount | NO | |
Tan Delta | 0.05 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 12.71 mm | |
Terminal Shape | LUG | |
Width | 50.6 mm |
Alternate Parts for M550B257K100AH
This table gives cross-reference parts and alternative options found for M550B257K100AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M550B257K100AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M550B257K100BG | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer) | M550B257K100AH vs M550B257K100BG |
M550B257K100TG | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer) | M550B257K100AH vs M550B257K100TG |
M550B257K100TS | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer) | M550B257K100AH vs M550B257K100TS |
M550B257K100TH | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer) | M550B257K100AH vs M550B257K100TH |
M550B257K100AT | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer) | M550B257K100AH vs M550B257K100AT |
M550B257K100TA | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer) | M550B257K100AH vs M550B257K100TA |
M550B257K100AA | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer) | M550B257K100AH vs M550B257K100AA |
M550B257K100BA | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer) | M550B257K100AH vs M550B257K100BA |
M550B257K100TT | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer) | M550B257K100AH vs M550B257K100TT |