-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH5842
|
Newark | Cable Assy, 20P Idc Rcpt-Idc Rcpt, 5.9", Connector To Connector:Idc Receptacle To Idc Receptacle, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 35 |
|
$4.9700 | Buy Now |
DISTI #
952-M55-8002042-0150A-ND
|
DigiKey | CBL ASSEM 1.27MM 20POS F-F 150MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
24 In Stock |
|
$17.0415 / $26.4200 | Buy Now |
DISTI #
855-M5580020420150A
|
Mouser Electronics | Ribbon Cables / IDC Cables 2x10P F 150mm DBLEND DIL IDC Cbl Assmb RoHS: Compliant | 57 |
|
$17.8900 / $25.3600 | Buy Now |
DISTI #
65074267
|
Verical | Female DIL IDC Cable Assembly, Double-End Min Qty: 11 Package Multiple: 1 | Americas - 35 |
|
$7.4905 / $7.8268 | Buy Now |
DISTI #
M55-8002042-0150A
|
TTI | Ribbon Cables / IDC Cables 2x10P F 150mm DBLEND DIL IDC Cbl Assmb RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 18 In Stock |
|
$17.3500 / $25.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M55-8002042-0150A
Harwin
Buy Now
Datasheet
|
Compare Parts:
M55-8002042-0150A
Harwin
Cable Assembly,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Connector Side1 | FEMALE CONNECTOR | |
Connector Side2 | FEMALE CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.15 mm | |
MIL Conformance | NO | |
Number of Conductors | 20 | |
Shielding | NO | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |