-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK9187
|
Newark | Connector, Rcpt, 32Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Harwin M55-6023242R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 200 |
|
$2.6500 / $3.8700 | Buy Now |
DISTI #
79AK7303
|
Newark | Connector, Rcpt, 32Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Harwin M55-6023242R Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 400 |
|
$2.2100 / $2.7600 | Buy Now |
DISTI #
67AC6097
|
Newark | 16+16 Pos. Female Dil Vertical Smt Conn. (T+R) Rohs Compliant: Yes |Harwin M55-6023242R Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3700 / $3.3600 | Buy Now |
DISTI #
952-M55-6023242RCT-ND
|
DigiKey | CONN RCPT 1.27MM SMD 32POS Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
197 In Stock |
|
$2.2610 / $4.0400 | Buy Now |
DISTI #
855-M55-6023242R
|
Mouser Electronics | Board to Board & Mezzanine Connectors 16+16P FEMALE DIL VERT SMT CONN T&R RoHS: Compliant | 2585 |
|
$2.1900 / $4.0200 | Buy Now |
DISTI #
M55-6023242R
|
Avnet Abacus | Conn Socket Strip RCP 32 POS 1.27mm Solder ST SMD T/R (Alt: M55-6023242R) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days | Abacus - 8200 |
|
Buy Now | |
DISTI #
4169758
|
element14 Asia-Pacific | CONNECTOR, RCPT, 32POS, 2ROW, 1.27MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 200 |
|
$2.9681 / $4.4447 | Buy Now |
DISTI #
3756032
|
element14 Asia-Pacific | CONNECTOR, RCPT, 32POS, 2ROW, 1.27MM RoHS: Compliant Min Qty: 200 Container: Reel | 400 |
|
$2.4858 / $3.5468 | Buy Now |
DISTI #
3756032
|
Farnell | CONNECTOR, RCPT, 32POS, 2ROW, 1.27MM RoHS: Compliant Min Qty: 200 Lead time: 17 Weeks, 1 Days Container: Reel | 400 |
|
$2.1894 / $2.7305 | Buy Now |
DISTI #
4169758
|
Farnell | CONNECTOR, RCPT, 32POS, 2ROW, 1.27MM RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Cut Tape | 200 |
|
$2.9570 / $4.4291 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M55-6023242R
Harwin
Buy Now
Datasheet
|
Compare Parts:
M55-6023242R
Harwin
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Board Mounting Option | HOLE .064-.072 | |
Body Breadth | 0.165 inch | |
Body Depth | 0.537 inch | |
Body Length | 1 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | SQ PIN-SKT | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 0.8 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5 mm | |
Plating Thickness | 0.98u inch | |
Rated Current (Signal) | 1.2 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.2 N |