Part Details for M54HC4078F1 by STMicroelectronics
Overview of M54HC4078F1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for M54HC4078F1
M54HC4078F1 CAD Models
M54HC4078F1 Part Data Attributes
|
M54HC4078F1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M54HC4078F1
STMicroelectronics
HC/UH SERIES, 8-INPUT OR/NOR GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | FRIT SEALED, CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR/NOR GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 39 ns | |
Propagation Delay (tpd) | 39 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for M54HC4078F1
This table gives cross-reference parts and alternative options found for M54HC4078F1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M54HC4078F1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC4078J | HC/UH SERIES, 8-INPUT OR/NOR GATE, CDIP14, CERDIP-14 | Texas Instruments | M54HC4078F1 vs MM74HC4078J |
TC74HC4078P | IC HC/UH SERIES, 8-INPUT OR/NOR GATE, PDIP14, PLASTIC, DIP-14, Gate | Toshiba America Electronic Components | M54HC4078F1 vs TC74HC4078P |
TC74HC4078AP | IC HC/UH SERIES, 8-INPUT OR/NOR GATE, PDIP14, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-14, Gate | Toshiba America Electronic Components | M54HC4078F1 vs TC74HC4078AP |
SN74HC4078AN-00 | HC/UH SERIES, 8-INPUT OR/NOR GATE, PDIP14 | Texas Instruments | M54HC4078F1 vs SN74HC4078AN-00 |
MC74HC4078N | HC/UH SERIES, 8-INPUT OR/NOR GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | M54HC4078F1 vs MC74HC4078N |
MC54HC4078JD | HC/UH SERIES, 8-INPUT OR/NOR GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | M54HC4078F1 vs MC54HC4078JD |
MC74HC4078ND | HC/UH SERIES, 8-INPUT OR/NOR GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | M54HC4078F1 vs MC74HC4078ND |
SN54HC4078AJ | HC/UH SERIES, 8-INPUT OR/NOR GATE, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | Texas Instruments | M54HC4078F1 vs SN54HC4078AJ |
SN74HC4078AN | 8-Input OR/NOR Gates 14-PDIP -40 to 85 | Texas Instruments | M54HC4078F1 vs SN74HC4078AN |
SN74HC4078AN-10 | HC/UH SERIES, 8-INPUT OR/NOR GATE, PDIP14 | Texas Instruments | M54HC4078F1 vs SN74HC4078AN-10 |