Part Details for M54HC365F1 by STMicroelectronics
Overview of M54HC365F1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for M54HC365F1
M54HC365F1 CAD Models
M54HC365F1 Part Data Attributes
|
M54HC365F1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M54HC365F1
STMicroelectronics
HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, FRIT SEALED, CERAMIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 36 ns | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for M54HC365F1
This table gives cross-reference parts and alternative options found for M54HC365F1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M54HC365F1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM54LS367AJ/883 | IC LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, Bus Driver/Transceiver | Texas Instruments | M54HC365F1 vs DM54LS367AJ/883 |
74LS367ADCQM | Bus Driver, 2-Func, 6-Bit, True Output, TTL, CDIP16 | Fairchild Semiconductor Corporation | M54HC365F1 vs 74LS367ADCQM |
M38510/32203BEA | Military 6-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 16-CDIP -55 to 125 | Texas Instruments | M54HC365F1 vs M38510/32203BEA |
54LS367ADMQB | LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | M54HC365F1 vs 54LS367ADMQB |
54LS367ADMQB | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | M54HC365F1 vs 54LS367ADMQB |
74LS367ADC | Bus Driver, 2-Func, 6-Bit, True Output, TTL, CDIP16, | Fairchild Semiconductor Corporation | M54HC365F1 vs 74LS367ADC |
M54HC365F1R | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | M54HC365F1 vs M54HC365F1R |
SNJ54LS367AJ | Bus Driver/Transceiver, | Rochester Electronics LLC | M54HC365F1 vs SNJ54LS367AJ |
54LS367ADM | IC,BUFFER/DRIVER,DUAL,2-BIT/4-BIT,LS-TTL,DIP,16PIN,CERAMIC | Texas Instruments | M54HC365F1 vs 54LS367ADM |
54LS367ADM | IC,BUFFER/DRIVER,DUAL,2-BIT/4-BIT,LS-TTL,DIP,16PIN,CERAMIC | National Semiconductor Corporation | M54HC365F1 vs 54LS367ADM |