Part Details for M54HC30K1 by STMicroelectronics
Overview of M54HC30K1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M54HC30K1
M54HC30K1 CAD Models
M54HC30K1 Part Data Attributes
|
M54HC30K1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M54HC30K1
STMicroelectronics
HC/UH SERIES, 8-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DFP | |
Package Description | DFP, FL14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-CDFP-F14 | |
JESD-609 Code | e0 | |
Length | 9.95 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 34 ns | |
Propagation Delay (tpd) | 170 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 50k Rad(Si) V | |
Width | 6.91 mm |
Alternate Parts for M54HC30K1
This table gives cross-reference parts and alternative options found for M54HC30K1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M54HC30K1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/65004BDX | HC/UH SERIES, 8-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | M54HC30K1 vs M38510/65004BDX |
M54HC30K | HC/UH SERIES, 8-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | M54HC30K1 vs M54HC30K |
M38510/65004BDX | NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, CDFP14, CERAMIC, FP-14 | Rochester Electronics LLC | M54HC30K1 vs M38510/65004BDX |
MM54HC30W | IC HC/UH SERIES, 8-INPUT NAND GATE, CDFP14, CERAMIC, FP-14, Gate | National Semiconductor Corporation | M54HC30K1 vs MM54HC30W |
8404001DA | IC HC/UH SERIES, 8-INPUT NAND GATE, CDFP14, CERAMIC, FP-14, Gate | Texas Instruments | M54HC30K1 vs 8404001DA |
M38510/65004SDX | HC/UH SERIES, 8-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | M54HC30K1 vs M38510/65004SDX |
8404001DX | NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, CDFP14, CERAMIC, FP-14 | Rochester Electronics LLC | M54HC30K1 vs 8404001DX |
8404001DA | NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, CDFP14, CERAMIC, DFP-14 | Rochester Electronics LLC | M54HC30K1 vs 8404001DA |