Part Details for M54HC182F1R by STMicroelectronics
Overview of M54HC182F1R by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M54HC182F1R
M54HC182F1R CAD Models
M54HC182F1R Part Data Attributes:
|
M54HC182F1R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M54HC182F1R
STMicroelectronics
HC/UH SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, CDIP16, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH HIGHER ORDER LOOKAHEAD | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | LOOK-AHEAD CARRY GENERATOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 41 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for M54HC182F1R
This table gives cross-reference parts and alternative options found for M54HC182F1R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M54HC182F1R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC182NB | IC HC/UH SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, PDIP16, Arithmetic Circuit | NXP Semiconductors | M54HC182F1R vs 74HC182NB |
M54HC182F1 | HC/UH SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | M54HC182F1R vs M54HC182F1 |
MM74HC182N | HC/UH SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, PDIP16, N16E, 16 PIN | Texas Instruments | M54HC182F1R vs MM74HC182N |
MM74HC182N | IC HC/UH SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, PDIP16, N16E, 16 PIN, Arithmetic Circuit | National Semiconductor Corporation | M54HC182F1R vs MM74HC182N |
CD54HC182F3A | Look-Ahead Carry Generator, HC/UH Series, 4-Bit, CMOS, CDIP16 | Harris Semiconductor | M54HC182F1R vs CD54HC182F3A |
M74HC182F1 | HC/UH SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | M54HC182F1R vs M74HC182F1 |
M74HC182B1N | HC/UH SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | M54HC182F1R vs M74HC182B1N |
HD74HC182P | HC/UH SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, PDIP16, DP-16 | Renesas Electronics Corporation | M54HC182F1R vs HD74HC182P |
TC74HC182AP | IC HC/UH SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Arithmetic Circuit | Toshiba America Electronic Components | M54HC182F1R vs TC74HC182AP |
MM74HC182J | IC HC/UH SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, CDIP16, J16A, 16 PIN, Arithmetic Circuit | National Semiconductor Corporation | M54HC182F1R vs MM74HC182J |