Logic
M54HC161D1
STMicroelectronics
Description: HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16

Overview of M54HC161D1 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Security and Surveillance Space Technology Industrial Automation Aerospace and Defense Agriculture Technology Automotive

CAD Models for M54HC161D1 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M54HC161D1 by STMicroelectronics

M54HC161D1
STMicroelectronics
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
DIP
Package Description
DIP, DIP16,.3
Pin Count
16
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Count Direction
UP
Family
HC/UH
JESD-30 Code
R-CDIP-T16
JESD-609 Code
e0
Length
20.32 mm
Load Capacitance (CL)
50 pF
Load/Preset Input
YES
Logic IC Type
BINARY COUNTER
Max Frequency@Nom-Sup
21000000 Hz
Max I(ol)
0.004 A
Mode of Operation
SYNCHRONOUS
Number of Bits
4
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
45 ns
Propagation Delay (tpd)
190 ns
Qualification Status
Not Qualified
Seated Height-Max
3.83 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Total Dose
50k Rad(Si) V
Trigger Type
POSITIVE EDGE
Width
7.62 mm
fmax-Min
25 MHz
Want to compare parts?
  1. M54HC161D1
    STMicroelectronics
    HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16
    VS

Alternate Parts for M54HC161D1

This table gives cross-reference parts and alternative options found for M54HC161D1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M54HC161D1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HCS161DMSR HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 Intersil Corporation M54HC161D1 vs HCS161DMSR
MC54HC161J HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC M54HC161D1 vs MC54HC161J
M38510/66302SEX HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, DIP16, 0.250 X 0.875 INCH, DIP-16 Texas Instruments M54HC161D1 vs M38510/66302SEX
CD74HC161E Counter, Thomson Consumer Electronics M54HC161D1 vs CD74HC161E
MC54HC161J Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16, CERAMIC, DIP-16 Motorola Semiconductor Products M54HC161D1 vs MC54HC161J
SN74HC161N-10 HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP16 Texas Instruments M54HC161D1 vs SN74HC161N-10
74HC161N,652 74HC(T)161 - Presettable synchronous 4-bit binary counter; asynchronous reset DIP 16-Pin NXP Semiconductors M54HC161D1 vs 74HC161N,652
CD54HC161F/3 Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16, Harris Semiconductor M54HC161D1 vs CD54HC161F/3
MM54HC161J-MIL IC,COUNTER,UP,4-BIT BINARY,HC-CMOS,DIP,16PIN,CERAMIC Texas Instruments M54HC161D1 vs MM54HC161J-MIL
JM38510/66302 HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 Texas Instruments M54HC161D1 vs JM38510/66302
Part Number Description Manufacturer Compare
8409401EA HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, DIP16, 0.250 X 0.875 INCH, CERAMIC, DIP-16 Intersil Corporation M54HC161D1 vs 8409401EA
CD54HC161F/3 Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16, Harris Semiconductor M54HC161D1 vs CD54HC161F/3
74HC161N,652 74HC(T)161 - Presettable synchronous 4-bit binary counter; asynchronous reset DIP 16-Pin NXP Semiconductors M54HC161D1 vs 74HC161N,652
SN74HC161DBR HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, SSOP-16 Texas Instruments M54HC161D1 vs SN74HC161DBR
8607601FA Synchronous 4-Bit Binary Counters 16-CFP -55 to 125 Texas Instruments M54HC161D1 vs 8607601FA
74HC161NB IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP16, Counter NXP Semiconductors M54HC161D1 vs 74HC161NB
MM54HC161J IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16, Counter National Semiconductor Corporation M54HC161D1 vs MM54HC161J
SN54HC161J-00 HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16 Texas Instruments M54HC161D1 vs SN54HC161J-00
SN74HC161N3 4-Bit Synchronous Binary Counters 16-PDIP -40 to 85 Texas Instruments M54HC161D1 vs SN74HC161N3
74HC161DB,112 SSOP1 16-Pin Nexperia M54HC161D1 vs 74HC161DB,112

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M54HC161D1 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M54HC161D1 by STMicroelectronics

Select Manufacturer
Which Manufacturer of M54HC161D1 would you like to use for your alert(s)?
  • Please alert me when M54HC161D1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M54HC161D1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M54HC161D1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M54HC161D1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M54HC161D1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M54HC161D1 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: