Part Details for M54HC138K by STMicroelectronics
Results Overview of M54HC138K by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M54HC138K Information
M54HC138K by STMicroelectronics is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for M54HC138K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for M54HC138K
M54HC138K CAD Models
M54HC138K Part Data Attributes
|
M54HC138K
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M54HC138K
STMicroelectronics
HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, DFP-16
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DFP | |
Package Description | CERAMIC, DFP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-CDFP-F16 | |
JESD-609 Code | e0 | |
Length | 9.94 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.004 A | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 38 ns | |
Propagation Delay (tpd) | 45 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.38 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 50k Rad(Si) V | |
Width | 6.91 mm |
Alternate Parts for M54HC138K
This table gives cross-reference parts and alternative options found for M54HC138K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M54HC138K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ACTS138KMSR-02 | Intersil Corporation | Check for Price | ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, DFP-16 | M54HC138K vs ACTS138KMSR-02 |
5962R9572701TXX | Intersil Corporation | Check for Price | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16 | M54HC138K vs 5962R9572701TXX |
5962F9853401VXC | Renesas Electronics Corporation | Check for Price | Decoder/Driver, AC Series, Inverted Output, CMOS, CDFP16 | M54HC138K vs 5962F9853401VXC |
8550401FA | Texas Instruments | Check for Price | 3-Line To 8-Line Decoders/Demultiplexers 16-CFP -55 to 125 | M54HC138K vs 8550401FA |
ACS138KMSR-03 | Renesas Electronics Corporation | Check for Price | CMOS Inverting 3-to-8 Line Decoder/Demultiplexer, CFP, /Tray | M54HC138K vs ACS138KMSR-03 |
SN54LVC138AWR | Texas Instruments | Check for Price | LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, FP-16 | M54HC138K vs SN54LVC138AWR |
MM54HC4511W | National Semiconductor Corporation | Check for Price | IC HC/UH SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16, Decoder/Driver | M54HC138K vs MM54HC4511W |
UT54ACS138-UCC | Cobham Power Products | Check for Price | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, BOTTOM-BRAZED, CERAMIC, DFP-16 | M54HC138K vs UT54ACS138-UCC |
SN54AHC138WR | Texas Instruments | Check for Price | AHC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16 | M54HC138K vs SN54AHC138WR |
5962R9654401QXX | Cobham Semiconductor Solutions | Check for Price | Decoder/Driver, AC Series, Inverted Output, CMOS, CDFP16, BOTTOM-BRAZED, CERAMIC, DFP-16 | M54HC138K vs 5962R9654401QXX |