Part Details for M54HC138D by STMicroelectronics
Results Overview of M54HC138D by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M54HC138D Information
M54HC138D by STMicroelectronics is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for M54HC138D
M54HC138D CAD Models
M54HC138D Part Data Attributes
|
M54HC138D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M54HC138D
STMicroelectronics
HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Length | 20.32 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.004 A | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 38 ns | |
Propagation Delay (tpd) | 45 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.83 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 50k Rad(Si) V | |
Width | 7.62 mm |
Alternate Parts for M54HC138D
This table gives cross-reference parts and alternative options found for M54HC138D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M54HC138D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M54HCT138F1R | STMicroelectronics | Check for Price | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | M54HC138D vs M54HCT138F1R |
SN74HCT138N3 | Texas Instruments | Check for Price | 3-Line To 8-Line Decoders/Demultiplexers 16-PDIP -40 to 85 | M54HC138D vs SN74HCT138N3 |
M38510/65852SEX | Texas Instruments | Check for Price | HCT SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, DIP16, 0.25 X 0.875 INCH, DIP-16 | M54HC138D vs M38510/65852SEX |
5962R9574001VEC | Intersil Corporation | Check for Price | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | M54HC138D vs 5962R9574001VEC |
GD54HCT138J | Goldstar Electron Co Ltd | Check for Price | Decoder/Driver, HCT Series, Inverted Output, CMOS, CDIP16, | M54HC138D vs GD54HCT138J |
8550401EX | Harris Semiconductor | Check for Price | Decoder/Driver, HCT Series, Inverted Output, CMOS, CDIP16, CERAMIC, DIP-16 | M54HC138D vs 8550401EX |
M54HC138D1 | STMicroelectronics | Check for Price | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | M54HC138D vs M54HC138D1 |
8550401EX | Intersil Corporation | Check for Price | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | M54HC138D vs 8550401EX |
CD54HCT138F/3 | Intersil Corporation | Check for Price | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16 | M54HC138D vs CD54HCT138F/3 |
M54HCT138F1 | STMicroelectronics | Check for Price | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | M54HC138D vs M54HCT138F1 |