Part Details for M54528P by Mitsubishi Electric
Overview of M54528P by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for M54528P
M54528P CAD Models
M54528P Part Data Attributes:
|
M54528P
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M54528P
Mitsubishi Electric
Power Bipolar Transistor, 0.15A I(C), 40V V(BR)CEO, 7-Element, NPN, Silicon, Plastic/Epoxy, 16 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | IN-LINE, R-PDIP-T16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BUILT IN BIAS RESISTOR | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | COMPLEX | |
DC Current Gain-Min (hFE) | 800 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Number of Elements | 7 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |