M54527P
Mitsubishi Electric
Description: Power Bipolar Transistor, 0.15A I(C), 40V V(BR)CEO, 6-Element, NPN, Silicon, Plastic/Epoxy, 14 Pin

Overview of M54527P by Mitsubishi Electric

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for M54527P by Mitsubishi Electric
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M54527P by Mitsubishi Electric

M54527P
Mitsubishi Electric
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MITSUBISHI ELECTRIC CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
BUILT IN BIAS RESISTOR
Collector Current-Max (IC)
0.15 A
Collector-Emitter Voltage-Max
40 V
Configuration
COMPLEX
DC Current Gain-Min (hFE)
800
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e0
Number of Elements
6
Number of Terminals
14
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. M54527P
    Mitsubishi Electric
    Power Bipolar Transistor, 0.15A I(C), 40V V(BR)CEO, 6-Element, NPN, Silicon, Plastic/Epoxy, 14 Pin
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M54527P by Mitsubishi Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M54527P by Mitsubishi Electric

Select Manufacturer
Which Manufacturer of M54527P would you like to use for your alert(s)?
  • Please alert me when M54527P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M54527P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M54527P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M54527P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M54527P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M54527P by Mitsubishi Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: