Part Details for M5402 SL001 by Alpha Wire
Overview of M5402 SL001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M5402 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R7621
|
Newark | Ae C&c /1000 Ft |Alpha Wire M5402 SL001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$5,768.9300 | Buy Now |
DISTI #
216-M5402SL001-ND
|
DigiKey | CABLE 20COND 18AWG SHLD Min Qty: 1000 Lead time: 8 Weeks Container: Spool | Temporarily Out of Stock |
|
$5.2467 | Buy Now |
DISTI #
602-M5402SL001
|
Mouser Electronics | Multi-Conductor Cables 18 AWG 20 Conductor communication cables, Shielded, 1000 ft - Slate RoHS: Compliant | 0 |
|
$5,233.5200 | Order Now |
Part Details for M5402 SL001
M5402 SL001 CAD Models
M5402 SL001 Part Data Attributes
|
M5402 SL001
Alpha Wire
Buy Now
|
Compare Parts:
M5402 SL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |