Part Details for M5400 SL001 by Alpha Wire
Overview of M5400 SL001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM5400CRWZ-RL | Analog Devices | QUAD-CHANNEL DIGITAL ISOLATORS | |
ADUM5400CRWZ | Analog Devices | QUAD-CHANNEL DIGITAL ISOLATORS | |
ADUM5400ARWZ-RL | Analog Devices | QUAD-CHANNEL DIGITAL ISOLATORS |
Price & Stock for M5400 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R7617
|
Newark | Ae C&c /1000 Ft |Alpha Wire M5400 SL001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$5,175.0900 | Buy Now |
DISTI #
216-M5400SL001-ND
|
DigiKey | CABLE 15COND 18AWG SHLD Min Qty: 1000 Lead time: 13 Weeks Container: Spool | Temporarily Out of Stock |
|
$4.7066 | Buy Now |
DISTI #
602-M5400SL001
|
Mouser Electronics | Multi-Conductor Cables 18 AWG 15 Conductor communication cables, Shielded, 1000 ft - Slate RoHS: Compliant | 0 |
|
$4,694.8000 | Order Now |