Part Details for M5365 SL002 by Alpha Wire
Overview of M5365 SL002 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP3470IM5-3.65/NOPB | Texas Instruments | Active low Reset IC with Programmable Delay and 1% Reset Threshold 5-SOT-23 -40 to 85 |
Price & Stock for M5365 SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R7559
|
Newark | Ae C&c /500 Ft |Alpha Wire M5365 SL002 RoHS: Not Compliant Min Qty: 2 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,697.9300 / $1,945.8100 | Buy Now |
DISTI #
M5365SL002-ND
|
DigiKey | CABLE 8COND 20AWG SLATE SHLD Min Qty: 1000 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.0810 | Buy Now |
DISTI #
602-M5365-500-09
|
Mouser Electronics | Multi-Conductor Cables 20 AWG 8 Conductor communication cables, Foil/Braid, 500 ft - Slate RoHS: Compliant | 0 |
|
$1,699.0100 | Order Now |