Part Details for M5362-IGT by Leviton Manufacturing Co
Overview of M5362-IGT by Leviton Manufacturing Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM53625AQRNLRQ1 | Texas Instruments | 2.5/3.5A, 36 V Synchronous, 2.1MHz, Automotive Step Down DC-DC Converter 22-VQFN-HR -40 to 150 | |
LM53625MQRNLRQ1 | Texas Instruments | 2.5/3.5A, 36 V Synchronous, 2.1MHz, Automotive Step Down DC-DC Converter 22-VQFN-HR -40 to 150 | |
LM53625NQRNLTQ1 | Texas Instruments | 2.5/3.5A, 36 V Synchronous, 2.1MHz, Automotive Step Down DC-DC Converter 22-VQFN-HR -40 to 150 |
Price & Stock for M5362-IGT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72404409
|
RS | 5-20R LEV LOK IND GRD IG RECEP LA | Leviton M5362-IGT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$35.7400 | RFQ |
|
Onlinecomponents.com | Lev-Lok Isolated Ground Duplex Receptacle Outlet, Heavy-Duty Industrial Specification Grade, Smooth Face, 20 Amp, 125 Volt, Modular, NEMA 5-20R, 2-Pole, 3-Wire, Self-Grounding - Light AlmondMating Lev-Lok Wiring Module Required for Use RoHS: Compliant | 0 |
|
$19.8800 / $26.1000 | Buy Now |