Part Details for M5361-SL002 by Alpha Wire
Results Overview of M5361-SL002 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M5361-SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Slate - 152.4m (500ft)/Spool RoHS: Compliant |
1 In Stock 1 Factory Stock |
|
$879.4600 / $913.2800 | Buy Now |
|
Master Electronics | Slate - 152.4m (500ft)/Spool RoHS: Compliant |
1 In Stock 1 Factory Stock |
|
$879.4600 / $913.2800 | Buy Now |