There are no models available for this part yet.
Overview of M5360 SL001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M5360 SL001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89R7542
|
Newark | Ae C&c /1000 Ft |Alpha Wire M5360 SL001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,082.5600 / $1,240.6000 | Buy Now | |
DISTI #
3937-M5360SL001-ND
|
DigiKey | CABLE 2COND 20AWG SHLD Min Qty: 1 Lead time: 4 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$2,210.3300 | Buy Now | |
DISTI #
M5360SL001-ND
|
DigiKey | CABLE 2COND 20AWG SHLD Min Qty: 1 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.9822 | Buy Now | |
DISTI #
602-M5360-1000-09
|
Mouser Electronics | Multi-Conductor Cables 20 AWG 2 Conductor communication cables , Foil/Braid, 1000 ft - Slate RoHS: Compliant | 0 |
|
$1,049.3900 / $1,116.2400 | Order Now |