Part Details for M52C by MACOM
Overview of M52C by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17HTNCHSOL2RM52C | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight PCB Thru Hole, High Temp Std Density, H=6.02mm (0.237in), 37 Socket, Bright Tin Shell, 0.38m (15 in) Gold, 4-40 Threaded Boardlock, Plastic Tray | |
L17HTNEHSOL2RM52C | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight PCB Thru Hole, High Temp Std Density, H=6.02mm (0.237in), 09 Socket, Bright Tin Shell, 0.38m (15 in) Gold, 4-40 Threaded Boardlock, Plastic Tray | |
L17HTNBHPOL2RM52C | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight PCB Thru Hole, High Temp Std Density, H=6.02mm (0.237in), 25 Pin, Bright Tin Shell+Grounding Dimples, 0.38m (15 in) Gold, 4-40 Threaded Boardlock, Plastic Tray |
Part Details for M52C
M52C CAD Models
M52C Part Data Attributes
|
M52C
MACOM
Buy Now
Datasheet
|
Compare Parts:
M52C
MACOM
Triple Balanced Mixer, 2000MHz Min, 24000MHz Max, 13dB Conversion Loss-Max,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | SMA, I/P POWER-MAX (PEAK)=26DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Conversion Loss-Max | 13 dB | |
Operating Frequency-Max | 24000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
RF/Microwave Device Type | TRIPLE BALANCED |
Alternate Parts for M52C
This table gives cross-reference parts and alternative options found for M52C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M52C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M52C | TE Connectivity | Check for Price | 2000MHz - 24000MHz RF/MICROWAVE TRIPLE BALANCED MIXER, 13dB CONVERSION LOSS-MAX | M52C vs M52C |