Part Details for M5294-02001U-010BG by TE Connectivity
Overview of M5294-02001U-010BG by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M5294-02001U-010BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-M5294-02001U-010BG-ND
|
DigiKey | PRESS XDCR M5294-02001U-010BG Min Qty: 40 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$161.5395 | Buy Now |
DISTI #
10217596-00
|
Avnet Americas | PRESS XDCR M5294-02001U-010BG - Bulk (Alt: 10217596-00) Min Qty: 40 Package Multiple: 40 Container: Bulk | 0 |
|
$137.2576 / $165.1744 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$135.3700 / $252.0300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$135.3700 / $252.0300 | Buy Now |
Part Details for M5294-02001U-010BG
M5294-02001U-010BG CAD Models
M5294-02001U-010BG Part Data Attributes
|
M5294-02001U-010BG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M5294-02001U-010BG
TE Connectivity
Pressure Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks, 6 Days | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | IP 66, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Housing | STAINLESS STEEL | |
Operating Current-Max | 5 mA | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.5-4.5V | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | G1/4 DIN 3852-E | |
Pressure Range-Max | 145.03 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAUGE | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 5 V | |
Termination Type | CONNECTOR |