Part Details for M52767FP by Mitsubishi Electric
Overview of M52767FP by Mitsubishi Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for M52767FP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | AM/FM, AUDIO/VIDEO DEMODULATOR, PDSO24 | 32 |
|
Buy Now |
Part Details for M52767FP
M52767FP CAD Models
M52767FP Part Data Attributes
|
M52767FP
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M52767FP
Mitsubishi Electric
Audio/Video Demodulator, AM/FM, Bipolar, PDSO24, 0.300 INCH, 0.80 INCH PITCH, PLASTIC, SSOP-24
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, SOP24,.3,32 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | AUDIO/VIDEO DEMODULATOR | |
Demodulation Type | AM/FM | |
Harmonic Distortion | 0.3% | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 10.1 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Nom (AM) | 1300 mV | |
Output Voltage-Nom (FM) | 680 mV | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP24,.3,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.1 mm | |
Signal to Noise Ratio-Nom (FM) | 62 dB | |
Supply Current-Max | 54 mA | |
Supply Voltage-Max (Vsup) | 5.3 V | |
Supply Voltage-Min (Vsup) | 4.7 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |