Part Details for M52749FP by Mitsubishi Electric
Overview of M52749FP by Mitsubishi Electric
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M52749FP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 180 |
|
$6.3000 / $10.5000 | Buy Now |
Part Details for M52749FP
M52749FP CAD Models
M52749FP Part Data Attributes
|
M52749FP
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M52749FP
Mitsubishi Electric
Video Preamplifier, 3 Channel(s), 1 Func, Bipolar, PDFP42
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | DFP, SOP42,.5,32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | IT ALSO REQUIRES 11.5 TO 12.5 SUPPLY FOR OPERATION | |
Bandwidth-Nom | 180000 kHz | |
Consumer IC Type | VIDEO PREAMPLIFIER | |
Gain | 17.7 dB | |
JESD-30 Code | R-PDFP-F42 | |
JESD-609 Code | e0 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 42 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DFP | |
Package Equivalence Code | SOP42,.5,32 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Current-Max | 152 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL |
Alternate Parts for M52749FP
This table gives cross-reference parts and alternative options found for M52749FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M52749FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M52749FP | 3 CHANNEL, VIDEO PREAMPLIFIER, PDSO42, 8.40 X 17.50 MM, 0.80 MM PITCH, PLASTIC, HSSOP-42 | Renesas Electronics Corporation | M52749FP vs M52749FP |