Part Details for M52746SP by Mitsubishi Electric
Overview of M52746SP by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for M52746SP
M52746SP CAD Models
M52746SP Part Data Attributes:
|
M52746SP
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M52746SP
Mitsubishi Electric
Video Preamplifier, 3 Channel(s), 1 Func, Bipolar, PDIP32, PLASTIC, SDIP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | DIP | |
Package Description | SDIP, SDIP32,.4 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | IT ALSO REQUIRES 11.5 TO 12.5 SUPPLY FOR OPERATION | |
Bandwidth-Nom | 200000 kHz | |
Consumer IC Type | VIDEO PREAMPLIFIER | |
Gain | 17.7 dB | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Equivalence Code | SDIP32,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 170 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for M52746SP
This table gives cross-reference parts and alternative options found for M52746SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M52746SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M52745SP | Video Preamplifier, 3 Channel(s), 1 Func, Bipolar, PDIP32, 32P4B | Mitsubishi Electric | M52746SP vs M52745SP |