Part Details for M52743BSP by Renesas Electronics Corporation
Overview of M52743BSP by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M52743BSP
M52743BSP CAD Models
M52743BSP Part Data Attributes:
|
M52743BSP
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M52743BSP
Renesas Electronics Corporation
3 CHANNEL, VIDEO PREAMPLIFIER, PDIP36, 0.500 INCH, 1.78 MM PITCH, PLASTIC, SDIP-36
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | SDIP, SDIP36,.5 | |
Pin Count | 36 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | ALSO REQUIRES 11.5V TO 12.5V SUPPLY | |
Bandwidth-Nom | 150000 kHz | |
Consumer IC Type | VIDEO PREAMPLIFIER | |
Gain | 17.7 dB | |
JESD-30 Code | R-PDIP-T36 | |
Length | 31.5 mm | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Equivalence Code | SDIP36,.5 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 130 mA | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 12.7 mm |
Alternate Parts for M52743BSP
This table gives cross-reference parts and alternative options found for M52743BSP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M52743BSP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M52743BSP | Video Preamplifier, 1 Func, Bipolar, PDIP36, 36P4E | Mitsubishi Electric | M52743BSP vs M52743BSP |