Consumer Circuits
M52742ASP
Description: Video Preamplifier, 3 Channel(s), 1 Func, Bipolar, PDIP36, 0.500 INCH, 1.78 MM PITCH, PLASTIC, SDIP-36

Overview of M52742ASP by Mitsubishi Electric

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for M52742ASP by Mitsubishi Electric
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M52742ASP by Mitsubishi Electric

M52742ASP
Mitsubishi Electric
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MITSUBISHI ELECTRIC CORP
Part Package Code
DIP
Package Description
SDIP, SDIP36,.5
Pin Count
36
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Additional Feature
ALSO REQUIRES 12V SUPPLY
Bandwidth-Nom
200000 kHz
Consumer IC Type
VIDEO PREAMPLIFIER
Gain
17.7 dB
JESD-30 Code
R-PDIP-T36
JESD-609 Code
e0
Length
31.5 mm
Number of Channels
3
Number of Functions
1
Number of Terminals
36
Operating Temperature-Max
75 °C
Operating Temperature-Min
-20 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SDIP
Package Equivalence Code
SDIP36,.5
Package Shape
RECTANGULAR
Package Style
IN-LINE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Current-Max
146 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.778 mm
Terminal Position
DUAL
Width
12.7 mm
Want to compare parts?
  1. M52742ASP
    Mitsubishi Electric
    Video Preamplifier, 3 Channel(s), 1 Func, Bipolar, PDIP36, 0.500 INCH, 1.78 MM PITCH, PLASTIC, SDIP-36
    VS

Alternate Parts for M52742ASP

This table gives cross-reference parts and alternative options found for M52742ASP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M52742ASP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M52742ASP 3 CHANNEL, VIDEO PREAMPLIFIER, PDIP36, 0.500 INCH, 1.78 MM PITCH, PLASTIC, SDIP-36 Renesas Electronics Corporation M52742ASP vs M52742ASP
Part Number Description Manufacturer Compare
M52742SP Video Preamplifier, 3 Channel(s), 1 Func, Bipolar, PDIP36, 36P4E Mitsubishi Electric M52742ASP vs M52742SP
M52744SP Video Preamplifier, 3 Channel(s), 1 Func, Bipolar, PDIP36, 36P4E Mitsubishi Electric M52742ASP vs M52744SP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M52742ASP by Mitsubishi Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M52742ASP by Mitsubishi Electric

  • Please alert me when M52742ASP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M52742ASP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M52742ASP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M52742ASP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M52742ASP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M52742ASP by Mitsubishi Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: